ANG and LIN Position Sensors

ZF's ANG and LIN sensors are thin, non-contact magnetic position sensors with available dual output

Image of ZF's ANG Angular and LIN Linear Position SensorsZF's ANG series and LIN series are non-contact position sensors with one or two independent outputs. These sensors operate through the use of Hall effect technology with magnetic fields generated by permanent magnets. They provide a linear change in voltage output (ratiometric to the input voltage) corresponding to a linear displacement of the actuator magnet.

The ANG series position sensor is an intrinsically angular position sensor capable of one or even two redundant linear outputs. It is capable of 360° rotational sensing. Using Hall effect technology, the sensor can provide a linear output that is ratiometric to the input voltage that corresponds to the angle of rotation of the input shaft. To assure proper operation, ZF recommends using the AS500106 actuator magnet (sold separately). The ANG sensor has a maximum air gap of 6 mm (0.24”) and comes with 305 mm 20 AWG discrete wire leads.

The LIN sensor series are available with one or two independent outputs. Using Hall effect technology, they use magnetic fields generated by permanent magnets to operate. This action provides a linear change in voltage output that is ratiometric to the input voltage corresponding to the linear displacement of the actuator magnet. The magnet included in the LIN Sensor kit is paired with the sensor for optimal performance. The LIN sensor is suitable for a wide range of air gaps measuring up to 45 mm, however it is calibrated to 4.5 mm.

ANG Features
  • Angular position sensor with high tolerance for misalignment
  • Non-contact angular position sensing and full 360° rotation
  • Custom programming available for: angle range, slope, PWM output-contact factory
  • No mechanical interface means no parts to wear out or jam
  • Comes with 20 AWG 305 mm (12”) discrete wire leads
  • RoHS compliant
  • IP68
  • Maximum air gap of 6 mm (0.24”)
  • Compliant to industrial/automotive EMC/EMI/ESD directives
ANG Applications
  • Hydraulic valves
  • Hydraulic controls
  • Electric drives
  • Pneumatic controls
  • Zero-contact encoder alternative
  • Gear selection / shifting position
  • Lifting / ride height position
  • Throttle / pedal position
  • Steering wheel position
LIN Features
  • Easy setup and robust monitoring with M4 screws
  • Dual independent (redundant) outputs assure high reliability
  • No mechanical interface means no parts to wear out or jam
  • Comes with 20 AWG 305 mm (12”) discrete wire leads or harness with connector
  • RoHS compliant
  • IP68
  • Compliant to industrial/automotive EMC/EMI/ESD directives
LIN Applications
  • Hydraulic valves
  • Hydraulic controls
  • Electric drives
  • Pneumatic controls
  • Zero-contact encoder alternative
  • Gear selection / shifting position

ANG Position Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR ANGLE 360DEG WIRE LEADSANG-11HAW1SENSOR ANGLE 360DEG WIRE LEADS0 - Immediate$20.65View Details
SENSOR ANGLE 360DEG WIRE LEADSANG-21HAW1SENSOR ANGLE 360DEG WIRE LEADS371 - Immediate$29.52View Details

LIN Position Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR LINEAR 45MM WIRE LEADSLIN-11HAW1SENSOR LINEAR 45MM WIRE LEADS5 - Immediate$25.55View Details
SENSOR LINEAR 45MM WIRE LEADSLIN-21HAW1SENSOR LINEAR 45MM WIRE LEADS77 - Immediate$34.59View Details
Published: 2016-07-26